Eaton - Automotive Fuses
1.015 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAT1-175-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 175A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 175 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 330 uOhms | |||||||||
Mfr: BAT1-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 200A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 200 A | 32 VDC, 58 VDC | 1 kA, 2 kA | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 300 uOhms | |||||||||
0In Stock | ||||||||||||||||||||||
Mfr: EAC14-60-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 60 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 60 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.59 mOhms | |||||||
Mfr: EDC10-50-PCB TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 50 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | Fuses | 50 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 1.6 mOhms | ||||||||
Mfr: EXC14-70-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EXC14 Family, 70 Amp, 800 Vdc, 50 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Electric Vehicle Fuses | 70 A | 800 VDC | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EXC14 | Bulk | 1.24 mOhms | |||||||||
0In Stock | Bolt Down Fuses | 50 A | 125 VDC | Bolt Down | Bolt Down | - 40 C | + 105 C | AMXL | Bulk | 920 mOhms | ||||||||||||
0In Stock | Bulk | |||||||||||||||||||||
Mfr: AMX-350 TTI: Not Assigned Eaton Electronics Automotive Fuses AMX Fuse, 350 A, 125Vdc, 30 mm, Std Pack | 0In Stock | Bolt Down Fuses | 350 A | 125 VDC | Bolt Down | Bolt Down | - 40 C | + 105 C | AMX | Bulk | ||||||||||||
0In Stock | Bolt Down Fuses | 80 A | 125 VDC | Bolt Down | Bolt Down | - 40 C | + 105 C | AMXL | Bulk | |||||||||||||
Mfr: EDC10-40-PCB TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 40 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | Fuses | 40 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 2.2 mOhms | ||||||||
Mfr: EKC14-50-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKC14 Family, 50 Amp, 1000 Vdc, 50 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Fuses | 50 A | 1 kVDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EKC14 | Bulk | 1.9 mOhms | ||||||||
Mfr: EKM10-10-2P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKM10 Family, 10 Amp, 1000 Vdc, 50 kA I.R., 10 x 38 mm footprint, 2P Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 10 A | 1 kVDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EKM10 | Bulk | 12.5 mOhms | ||||||||
Mfr: EKM10-10-AT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKM10 Family, 10 Amp, 1000 Vdc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 10 A | 1 kVDC | 50 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EKM10 | Bulk | 12.5 mOhms | ||||||||
Mfr: EKM10-15-2P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKM10 Family, 15 Amp, 1000 Vdc, 50 kA I.R., 10 x 38 mm footprint, 2P Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 15 A | 1 kVDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EKM10 | Bulk | 7.2 mOhms | ||||||||
Mfr: EKM10-20-AT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKM10 Family, 20 Amp, 1000 Vdc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 20 A | 1 kVDC | 50 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EKM10 | Bulk | 5.2 mOhms | ||||||||
Mfr: ELV10-80-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses ELV10 Family, 80 Amp, 200 Vdc, 50 kA I.R., 10 x 25 mm footprint, SCT Terminal | 0In Stock | 10 mm x 25 mm | Electric Vehicle Fuses | 80 A | 200 VDC | 50 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | ELV10 | Bulk | 840 uOhms | ||||||||
Mfr: EVM10-30-SCT TTI: Not Assigned Eaton Electronics Automotive Fuses EVM10 Family, 30 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, SCT Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 30 A | 500 VDC | 20 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EVM10 | Bulk | 3.1 mOhms | ||||||||
Mfr: EVM10-40-2P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EVM10 Family, 40 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 2P Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 40 A | 500 VDC | 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EVM10 | Bulk | 2.2 mOhms | ||||||||
Mfr: EXM10-30-2P TTI: Not Assigned Eaton Electronics Automotive Fuses EXM10 Family, 30 Amp, 800 Vdc, 50 kA I.R., 10 x 38 mm footprint, 2P Terminal | 0In Stock | 10 mm x 38 mm | Electric Vehicle Fuses | 30 A | 800 VDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EXM10 | Bulk | 3.1 mOhms | ||||||||
0In Stock | Bulk | |||||||||||||||||||||
Mfr: BK-AHC-25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAutomotive Fuses | Not Available Online | AHC | Bulk | |||||||||||||||||||
0In Stock | 6.3 mm x 32 mm | Automotive Fuses | 25 A | 20 kA | Through Hole | Cartridge Box Socket | Fast Blow | - 55 C | + 125 C | Bulk | BK-AHCA-V-25-R | |||||||||||
0In Stock | 6.3 mm x 32 mm | Automotive Fuses | 2.5 A | 600 VAC | 20 kA | Through Hole | Cartridge Box Socket | Fast Blow | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | 6.3 mm x 32 mm | Automotive Fuses | 2.5 A | 600 VAC | 20 kA | Through Hole | Cartridge Box Socket | Fast Blow | - 55 C | + 125 C | Bulk |