EAC14 - Eaton - Automotive Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EAC14-50-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 50 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 50 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.95 mOhms | ||||||
Mfr: EAC14-80-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 80 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 80 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.03 mOhms | ||||||
Mfr: EAC14-80-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 80 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 80 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.03 mOhms | ||||||
Mfr: EAC14-50-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 50 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 50 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.95 mOhms | ||||||
Mfr: EAC14-60-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 60 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 60 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.59 mOhms | ||||||
Mfr: EAC14-60-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 60 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 60 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.59 mOhms | ||||||
Mfr: EAC14-70-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 70 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 70 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.25 mOhms | ||||||
Mfr: EAC14-70-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EAC14 Family, 70 Amp, 420 Vac / 500 Vdc, 6 kA / 10 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Automotive Fuses | 70 A | 500 VDC | 420 VAC | 6 kA, 20 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EAC14 | Bulk | 1.25 mOhms |