EKC14 - Eaton - Automotive Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EKC14-50-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKC14 Family, 50 Amp, 1000 Vdc, 50 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Fuses | 50 A | 1 kVDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EKC14 | Bulk | 1.9 mOhms | |||||||
Mfr: EKC14-40-3P TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKC14 Family, 40 Amp, 1000 Vdc, 50 kA I.R., 14 x 38 mm footprint, 3P Terminal | 0In Stock | 14 mm x 38 mm | Fuses | 40 A | 1 kVDC | 50 kA | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | EKC14 | Bulk | 2.43 mOhms | |||||||
Mfr: EKC14-40-SCT TTI: Not Assigned Eaton Electronics Automotive Fuses EKC14 Family, 40 Amp, 1000 Vdc, 50 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Electric Vehicle Fuses | 80 A | 1 kVDC | 50 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EKC14 | Bulk | 2.43 mOhms | |||||||
Mfr: EKC14-50-SCT TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EKC14 Family, 50 Amp, 1000 Vdc, 50 kA I.R., 14 x 38 mm footprint, SCT Terminal | 0In Stock | 14 mm x 38 mm | Fuses | 50 A | 1 kVDC | 50 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EKC14 | Bulk | 1.9 mOhms |