30EV - Littelfuse - Automotive Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electric Vehicle Fuses | 175 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 460 uOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 225 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 360 uOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 250 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 320 uOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 150 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 540 uOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 200 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 410 uOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 300 A | 500 VDC | 30 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 270 uOhms |