MIC2 - Littelfuse - Automotive Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Micro2 | Blade Fuses | 15 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Blue | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 7.5 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Brown | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 25 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Natural | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 5 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Brown (Tan) | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 10 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Red | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 30 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Green | Element Window | - 40 C | + 125 C | MIC2 | Bulk | |||||||
0In Stock | Micro2 | Blade Fuses | 20 A | 32 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Yellow | Element Window | - 40 C | + 125 C | MIC2 | Bulk |