10EV - Automotive Fuses
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Electric Vehicle Fuses | 40 A | 500 VDC | 20 kA | 4450 A2 Sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Orange | - 40 C | + 125 C | 10EV | Bulk | 730 uOhms | ||||||
Not Available Online | Electric Vehicle Fuses | 10 A | 500 VDC | 20 kA | 310 A2 Sec | Through Hole | Time Delay / Slow Blow | Red | - 40 C | + 125 C | 10EV | Bulk | 12.8 mOhms | |||||||
Not Available Online | Electric Vehicle Fuses | 50 A | 500 VDC | 20 kA | 7800 A2 Sec | Through Hole | Time Delay / Slow Blow | Black | - 40 C | + 125 C | 10EV | Bulk | 730 uOhms |
- 1
- 2