ADO - Automotive Fuses
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10.5 mm x 38 mm | EV Fuses | 25 A | 500 VDC | 20 kA | 0.12 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 25 A | 750 VDC | 20 kA | 0.144 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 15 A | 1 kVDC | 20 kA | 0.29 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 20 A | 500 VDC | 20 kA | 0.07 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 15 A | 1 kVDC | 20 kA | 0.29 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 20 A | 1 kVDC | 20 kA | 0.39 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 15 A | 850 VDC | 50 kA | 0.29 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 25 A | 500 VDC | 20 kA | 0.08 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 15 A | 500 VDC | 20 kA | 0.04 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 10 A | 1 kVDC | 20 kA | 0.23 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 15 A | 750 VDC | 20 kA | 0.033 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 20 A | 850 VDC | 50 kA | 0.39 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 10 A | 1 kVDC | 20 kA | 0.23 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 30 A | 1 kVDC | 20 kA | 0.68 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 10 A | 850 VDC | 50 kA | 0.23 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 15 A | 1 kVDC | 20 kA | 0.29 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | ||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 15 A | 500 VDC | 20 kA | 0.04 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO |