Automotive Fuses
4.161 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electric Vehicle Fuses | 200 A | 500 VDC | 30 kA | 32000 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 410 uOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 100 A | 500 VDC | 20 kA | 24400 A2 Sec | Bolt Down | Bolt Down | - 40 C | + 125 C | 20EV | Bulk | 900 uOhms | |||||||||
0In Stock | ZCASE | 400 A | 32 VDC | 2 kA | 913300 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 80 mOhms | ||||||||
Mfr: BAT1-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses Fuse BAT1 100A 32V/58V | 0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 100 A | 32 VDC, 58 VDC | 1 kA, 2 kA | 43000 A2sec | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 500 uOhms | |||||||
0In Stock | EV Fuse | 250 A | 500 VDC | 20 kA | 36.2 kA2s | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | ALO | ||||||||||
0In Stock | 10.5 mm x 38 mm | EV Fuses | 40 A | 500 VDC | 20 kA | 0.32 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | |||||||||
0In Stock | 10.3 mm x 40.2 mm | EV Fuses | 40 A | 1 kVDC | 20 kA | 1.01 kA2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | ADO | |||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 50 A | 500 VDC | 20 kA | 0.65 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | |||||||||
0In Stock | 10.4 mm x 39.3 mm | EV Fuses | 30 A | 850 VDC | 50 kA | 0.68 kA2 sec | Through Hole | Radial Blade | Fast Blow | - 40 C | + 125 C | ADO | |||||||||
0In Stock | Electric Vehicle Fuses | 15 A | 500 VDC | 275 VAC | 20 kA | 1153 A2 sec | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 6.7 mOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 300 A | 500 VDC | 30 kA | 101000 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 30EV | Bulk | 270 uOhms | ||||||||
0In Stock | EV Fuses | 50 A | 750 VDC | 20 kA | 10012 A2s | Stud | Blade | Fast Blow | - 40 C | + 125 C | AMO | ||||||||||
0In Stock | EV Fuses | 20 A | 800 VDC | 20 kA | 1510 A2s | Stud | Blade | Fast Blow | - 40 C | + 125 C | AMO | ||||||||||
0In Stock | EV Fuses | 15 A | 800 VDC | 20 kA | 478 A2s | Through Hole | Blade | Fast Blow | - 40 C | + 125 C | AMO | ||||||||||
Mfr: EDC10-30-PCB TTI: Not Assigned Eaton Electronics Automotive Fuses EDC10 Family, 30 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 30 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 3 mOhms | |||||||
Not Available Online | Bolt Down Fuses | 200 A | 32 VDC | 126400 A2sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | - 40 C | + 125 C | 260 uOhms | |||||||||||
0In Stock | EV Fuse | 200 A | 500 VDC | 20 kA | 16.5 kA2s | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | ALO | ||||||||||
0In Stock | EV Fuse | 350 A | 500 VDC | 20 kA | 65.9 kA2s | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | ALO | ||||||||||
0In Stock | 42 mm x 12 mm x 8.2 mm | Bolt Down Fuse | 30 A | 32 VDC, 58 VDC | 1 kA, 2 kA | 5580 A2sec | Screw | Screw | - 40 C | + 125 C | BAT1 | Bulk | 2.3 mOhms | ||||||||
Not Available Online | ZCASE | Cartridge Fuses | 600 A | 32 VDC | 2 kA | 2000000 A2 sec | Bolt Down | Cartridge Box Bolt Down | Medium / Normal Blow | - 40 C | + 125 C | 50 uOhms | |||||||||
0In Stock | MEGA | Bolt Down Fuses | 175 A | 70 VDC | Stud | Bolt Down | Fast Blow | Element Window | AMG | Bulk | |||||||||||
0In Stock | PAL 295 | Cartridge Fuses | 70 A | 32 VDC | Stud | Cartridge Box Bolt Down | Time Delay / Slow Blow | Brown | Element Window | PAL2 | Bulk | ||||||||||
0In Stock | CNN | Specialty Fuses | 250 A | 48 VDC | 125 VAC | 2.5 kA | Stud | Bolt Down | Fast Blow | Element Window | CNN | Bulk | |||||||||
0In Stock | ATC | Blade Fuses | 15 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Blue | Element Window | ATC | Bulk | ATC-15 | ||||||||
0In Stock | AMG | Bolt Down Fuses | 100 A | 70 VDC | Stud | Bolt Down | Fast Blow | Element Window | AMG | Bulk |