496 - Automotive Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cablepro | Specialty Fuses | 80 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | 496 | Bulk | |||||||||
Not Available Online | Cablepro | Specialty Fuses | 60 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | 496 | Bulk | |||||||||
0In Stock | Cablepro | Specialty Fuses | 150 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | 496 | Bulk | 102.1 Ohms | ||||||
0In Stock | Cablepro | Specialty Fuses | 100 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | 496 | Bulk | |||||||||
0In Stock | Cablepro | Specialty Fuses | 200 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | 496 | Bulk | 97.6 Ohms | ||||||
0In Stock | Cablepro | Specialty Fuses | 175 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | 496 | Bulk | 105.4 Ohms | ||||||
0In Stock | Cablepro | Specialty Fuses | 125 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | 496 | Bulk | 104.6 Ohms | ||||||
Not Available Online | Cablepro | Specialty Fuses | 150 A | 32 VDC | 2 kA | Cable | Wire | Time Delay / Slow Blow | Without Indicator | 496 | Bulk |