ATM - Automotive Fuses
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ATM | Blade Fuses | 30 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Green | Element Window | - 40 C | + 80 C | ATM | Bulk | |||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 5 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | ATM | Bulk | |||||||||||||||||||
0In Stock | ATM | Blade Fuses | 4 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Pink | Element Window | - 40 C | + 80 C | ATM | Bulk | ATM-4 | ||||||
0In Stock | ATM | Blade Fuses | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Gray | Element Window | - 40 C | + 80 C | ATM | Bulk | ATM-2 | |||||||
0In Stock | ATM | Blade Fuses | 25 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Clear | Element Window | - 40 C | + 80 C | ATM | Bulk | ATM-25 | ||||||
0In Stock | ATM-LP | Blade Fuses | 7.5 A | 32 VDC | Holder | Blade | Fast Blow | Brown | Element Window | ATM | Bulk | ATM-7-1-2LP | |||||||||
0In Stock | ATM-LP | Blade Fuses | 10 A | 32 VDC | Holder | Blade | Fast Blow | Red | Element Window | ATM | Bulk | ||||||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 15 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | ATM | Blade Fuses | 10 A | 32 VDC | Holder | Blade | Fast Blow | Red | Element Window | ATM | Blister Pack | BP-ATM-10-RP | |||||||||
0In Stock | ATM | Blade Fuses | 7.5 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Brown | Element Window | - 40 C | + 80 C | ATM | Bulk | ATM-7-1-2 | ||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 20 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 25 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | ATM-LP | Blade Fuses | 30 A | 32 VDC | Holder | Blade | Fast Blow | Green | Element Window | ATM | Bulk | ||||||||||
Not Available Online | 10 mm x 38 mm | Blade Fuses | 4 A | 600 VDC | 600 VAC | 100 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | ATM | Blister Pack | |||||||||||||||||||
0In Stock | ATM-LP | Blade Fuses | 20 A | 32 VDC | Holder | Blade | Fast Blow | Yellow | Element Window | ATM | Bulk | ||||||||||
0In Stock | ATM-LP | Blade Fuses | 25 A | 32 VDC | Holder | Blade | Fast Blow | Clear | Element Window | ATM | Bulk | ||||||||||
0In Stock | ATM | Bulk | |||||||||||||||||||
0In Stock | ATM | Blade Fuses | 15 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | Blue | - 40 C | + 100 C | ATM | Bulk | 4.89 mOhms | ||||||
0In Stock | ATM-LP | Blade Fuses | 15 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Blue | Element Window | - 40 C | + 125 C | ATM | Bulk | |||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 2 A | 32 VDC | 32 VAC | 100 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 10 A | 32 VDC | 32 VAC | 1 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | 10 mm x 38 mm | Blade Fuses | 3 A | 600 VDC | 600 VAC | 100 kA | Holder | Blade | Fast Blow | - 40 C | + 80 C | ATM | |||||||||
0In Stock | ATM | Blade Fuses | 15 A | 32 VDC | 1 kA | Holder | Blade | Fast Blow | Blue | Element Window | - 40 C | + 80 C | ATM |