EDC10 - Automotive Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC10-40-PCB TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 40 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 40 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 2.2 mOhms | ||||||
Mfr: EDC10-50-PCB TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 50 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 50 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 1.6 mOhms | ||||||
Mfr: EDC10-30-PCB TTI: Not Assigned Eaton Electronics Automotive Fuses EDC10 Family, 30 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 30 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 3 mOhms | ||||||
Mfr: EDC10-60-PCB TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 60 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 60 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Through Hole | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 1.3 mOhms | ||||||
Mfr: EDC10-60-T TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 60 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, T Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 60 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 1.3 mOhms | |||||
Mfr: EDC10-30-T TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 30 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, T Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 30 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 3 mOhms | |||||
Mfr: EDC10-40-T TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 40 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, T Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 40 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 2.2 mOhms | |||||
Mfr: EDC10-50-T TTI: Not Assigned Eaton Electronics Availability: 0In StockAutomotive Fuses EDC10 Family, 50 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, T Terminal | 0In Stock | 10 mm x 32 mm | EV Fuses | 50 A | 500 VDC | 420 VAC, 500 VAC | 10 kA | Bolt Down | Bolt Down | Fast Blow | - 40 C | + 125 C | EDC10 | Bulk | 1.6 mOhms |