MICRO3 - Automotive Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0337015.PX2S TTI: Not Assigned Littelfuse Availability: 0In StockAutomotive Fuses 15A 94mV 32V Blade | 0In Stock | Micro3 | Blade Fuses | 15 A | 32 VDC | 1 kA | 189 A2 sec | Holder | Blade | Medium / Normal Blow | Blue | Element Window | - 40 C | + 125 C | MICRO3 | Bulk | 4.9 mOhms | |||
0In Stock | Micro3 | Blade Fuses | 5 A | 32 VDC | 1 kA | 17 A2 sec | Holder | Blade | Medium / Normal Blow | Brown (Tan) | Element Window | - 40 C | + 125 C | MICRO3 | Bulk | 17.4 mOhms | ||||
0In Stock | Micro3 | Blade Fuses | 10 A | 32 VDC | 1 kA | 89 A2 sec | Holder | Blade | Medium / Normal Blow | Red | Element Window | - 40 C | + 125 C | MICRO3 | Bulk | 7.8 mOhms | ||||
Mfr: 033707.5PX2S TTI: Not Assigned Littelfuse Availability: 0In StockAutomotive Fuses 7.5A 106mV 32V Blade | 0In Stock | Micro3 | Blade Fuses | 7.5 A | 32 VDC | 1 kA | 47 A2 sec | Holder | Blade | Medium / Normal Blow | Brown | Element Window | - 40 C | + 125 C | MICRO3 | Bulk | 10.8 mOhms | |||
0In Stock | Micro3 | Blade Fuses | 32 VDC | Blade | Medium / Normal Blow | Black | Element Window | MICRO3 | Bulk |