PF-K - Automotive Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Electric Vehicle Fuses | 30 A | 500 VDC | 275 VAC | 20 kA | 3024 A2 sec | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 2.4 mOhms | |||||||
0In Stock | Electric Vehicle Fuses | 15 A | 500 VDC | 275 VAC | 20 kA | 1153 A2 sec | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 6.7 mOhms | |||||||
Not Available Online | Electric Vehicle Fuses | 50 A | 500 VDC | 275 VAC | 20 kA | 9203 A2 sec | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 1.2 mOhms | |||||||
0In Stock | Electric Vehicle Fuses | 50 A | 500 VDC | 275 VAC | 20 kA | 9203 A2 sec | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 1.2 mOhms | ||||||
Not Available Online | Electric Vehicle Fuses | 15 A | 500 VDC | 275 VAC | 20 kA | 1153 A2 sec | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 6.7 mOhms | ||||||
0In Stock | Electric Vehicle Fuses | 30 A | 500 VDC | 275 VAC | 20 kA | 3024 A2 sec | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 2.4 mOhms | ||||||
0In Stock | Electric Vehicle Fuses | 40 A | 500 VDC | 275 VAC | 20 kA | 7253 A2 sec | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 1.7 mOhms | ||||||
Not Available Online | Electric Vehicle Fuses | 40 A | 500 VDC | 275 VAC | 20 kA | 7253 A2 sec | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 1.7 mOhms |