Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 85.000In Stock33.000 On Order Expected Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 85.000In Stock33.000 On Order Expected | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 86.000In Stock212.000 On Order Expected Cartridge Fuses 250V 6.3A Slo-Blo | 86.000In Stock212.000 On Order Expected | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 202.000In Stock137.000 On Order Expected Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 202.000In Stock137.000 On Order Expected | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0215004.MXP TTI: 0215004.MXP Littelfuse Availability: 46.000In Stock47.000 On Order Expected Cartridge Fuses 250V 4A Slo-Blo | 46.000In Stock47.000 On Order Expected | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
2.660In Stock5.000 On Order Expected 11-Jan-27 | FST 5x20 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 68.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 52.000In Stock6.000 On Order Expected 27-Jan-27 Cartridge Fuses 250V 2A Slo-Blo | 52.000In Stock6.000 On Order Expected 27-Jan-27 | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 26.000In Stock21.000 On Order Expected Cartridge Fuses 250V .5A Time Lag (Slo-Blo) | 26.000In Stock21.000 On Order Expected | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 66.000In Stock39.000 On Order Expected Cartridge Fuses 250V 1A Time Lag (Slo-Blo) | 66.000In Stock39.000 On Order Expected | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 41.000In Stock60.000 On Order Expected Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 41.000In Stock60.000 On Order Expected | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.55 mOhms | Bulk | ||||
Mfr: 021501.6MXP TTI: 021501.6MXP Littelfuse Availability: 19.000In Stock30.000 On Order Expected Cartridge Fuses 250V 1.6A Slo-Blo | 19.000In Stock30.000 On Order Expected | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.83 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
Mfr: 0218004.MXP TTI: 0218004.MXP Littelfuse Availability: 30.000In Stock46.000 On Order Expected Cartridge Fuses 250V 4A Time Lag (Slo-Blo) | 30.000In Stock46.000 On Order Expected | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | ||||
Mfr: 02153.15MXP TTI: 02153.15MXP Littelfuse Availability: 29.000In Stock65.000 On Order Expected Cartridge Fuses 250V 3.15A Slo-Blo | 29.000In Stock65.000 On Order Expected | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
2.260In Stock | SPT 5x20 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 38.000In Stock24.000 On Order Expected Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 38.000In Stock24.000 On Order Expected | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | ||||
Mfr: 0215010.MXP TTI: 0215010.MXP Littelfuse Availability: 0In Stock34.000 On Order Expected Cartridge Fuses 250V 10A Slo-Blo | 0In Stock34.000 On Order Expected | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 11.000In Stock31.000 On Order Expected Cartridge Fuses 250V 5A Slo-Blo | 11.000In Stock31.000 On Order Expected | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 78.000In Stock42.000 On Order Expected Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 78.000In Stock42.000 On Order Expected | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
5.700In Stock | SPT 5x20 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 9.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
1.400In Stock2.600 On Order Expected | FST 5x20 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
28.700In Stock12.280 On Order Expected 07-Dec-26 | FST 5x20 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 190 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0326015.HXP TTI: 0326015.HXP Littelfuse Availability: 5.300In Stock16.900 On Order Expected Cartridge Fuses 250V 15A Slo-Blo | 5.300In Stock16.900 On Order Expected | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk | |||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 39.000In Stock34.000 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 39.000In Stock34.000 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | ||||
1.100In Stock2.000 On Order Expected 11-Jan-27 | FST 5x20 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 47 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0218.630MXP TTI: 0218.630MXP Littelfuse Availability: 4.000In Stock17.000 On Order Expected Cartridge Fuses 250V .63A Time Lag (Slo-Blo) | 4.000In Stock17.000 On Order Expected | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 02181.25MXP Littelfuse Availability: 15.000In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 15.000In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk |