Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.24 Ohms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.55 mOhms | Bulk | |||||
Mfr: 0230.500HXP TTI: 0230.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0324007.MXP TTI: 0324007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.1675 Ohms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 0In Stock1.000 On Order Expected 07-Apr-27 Cartridge Fuses 500V 30A 3AB PB-FREE | 0In Stock1.000 On Order Expected 07-Apr-27 | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | 203 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.4 mOhms | Bulk | |||
Mfr: 0216.630MXP TTI: 0216.630MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 0314002.HXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0218.160MXP TTI: 0218.160MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||
0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | Bulk | |||||
0In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | |||||
Mfr: 023406.3MXP TTI: 023406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Medium Acting | 0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 37.685 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.75 mOhms | Bulk | ||||
Mfr: 0215012.MXP TTI: 0215012.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 12A | 0In Stock3.000 On Order Expected 21-Apr-27 | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.125 mOhms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | |||||
Mfr: 0313010.MX250P TTI: 0313010.MX250P Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG PB-FREE 10A | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 0218.100MXP TTI: 0218.100MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 28-Apr-27 Cartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock3.000 On Order Expected 28-Apr-27 | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: 02151.25TXP TTI: 02151.25TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
Mfr: 0215.200TXP TTI: 0215.200TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Bulk | ||||
Mfr: 0215.250TXP TTI: 0215.250TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.24 Ohms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 021802.5TXP TTI: 021802.5TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk |