Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: 0314.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 252 mOhms | Bulk | ||||
Mfr: 023206.3MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Medium Acting | Not Available Online | 232 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 90.415 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.18 mOhms | Bulk | ||||
Mfr: 0526050.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 50A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | 3850 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.4 uOhms | Tray | ||||
Not Available Online | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.35 Ohms | Bulk | |||||
0In Stock | 828 | Glass Fuses | 30 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1500 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 2.9 mOhms | Tray | ||||||
0In Stock | 354 | Ceramic Fuses | 800 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 354 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | 150 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.4675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 031201.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 2.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 0318.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 498 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | |||||
Mfr: 0229.250MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo 2AG | Not Available Online | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
Mfr: 0313.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 554 mOhms | Bulk | ||||
Mfr: 0215.125MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5X20 TL HBC | 0In Stock | 215 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.033 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
0In Stock | 311 | Glass Fuses | 7.5 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 021812.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 PT TL LBC | 0In Stock | 218 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | |||||
Mfr: 0875.600MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.611 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 031301.5HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0217004.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | ||||
Mfr: 0505012.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 450V 3AB PT 12A | Not Available Online | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 11.7 mOhms | Bulk | |||||
Mfr: 0230005.HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||
Mfr: 0326.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk |