Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0507001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 650VDC 1A Cartridge Fuse | 0In Stock | 507 | Ceramic Fuses | 1 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 650 VDC | 150 A | 0.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0507008.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 650VDC 8A Axial Leaded | Not Available Online | 507 | Ceramic Fuses | 1 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 650 VDC | 150 A | 53 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 20.7 mOhms | Bulk | ||||
0In Stock | 487 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | 390 A2 sec | Holder / Clip | - 55 C | + 125 C | 4.3 mOhms | Bulk | |||||
Mfr: 0215016.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 16A TL HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1408 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | Reel | ||||
Mfr: 2205.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 693.5 mOhms | Bulk | |||||
Mfr: 0526030.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 30A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | 1070 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 2.8 uOhms | Tray | ||||
Mfr: 0216.063MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1870 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 02292.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
Mfr: 0239.150MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A 5X20 TL UL LBC | 0In Stock | 239 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 8.1 Ohms | Bulk | |||||
Mfr: 0215.160MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A 5X20 TL HBC | 0In Stock | 215 | Ceramic Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.1 Ohms | Bulk | ||||
Mfr: 0235003.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A 5X20 FA UL PB-FREE | Not Available Online | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 34.65 mOhms | Reel | |||||
Mfr: 0230.800MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .800A SB PT IND 2AG | Not Available Online | 230 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 306 mOhms | Bulk | ||||
Mfr: 0216.100TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 100mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 020903.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V SB PT 2AG 3.5A | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | |||||
Mfr: 0209002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 30 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0215.315TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .325A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0322012.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||
Mfr: 0318.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 362 mOhms | Bulk | ||||
Mfr: 0239003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3AMP | 0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 48.7 mOhms | Bulk | ||||||
Mfr: 023403.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A C/Code M | 0In Stock | 234 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | |||||
Mfr: 0315002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.85 mOhms | Bulk |