Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.61500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | |||||
Mfr: 0876002.MRET1SZP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A IEC 3.6x10 Fast Acting PT | Not Available Online | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | Board Mount | Axial | Reel | |||||||||
Mfr: 2206002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 2A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 49.7 mOhms | Bulk | |||||
Mfr: 06181.25MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.25A | Not Available Online | 618 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
Mfr: 0234005.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Medium Acting | Not Available Online | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | ||||||
Mfr: 0235.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.253 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 192 mOhms | Bulk | ||||
Mfr: 0313.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.75AMP | 0In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621.5 mOhms | Bulk | ||||
0In Stock | 487 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | 130 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
Mfr: 0487010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 420V 10A 5X20 FA PT | 0In Stock | 487 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 420 VDC | 200 A | 130 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.3 mOhms | Bulk | |||
Mfr: 0318.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 825 mOhms | Bulk | ||||
0In Stock | AGA | Glass Fuses | 3 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 02302.25MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Bulk | ||||
Mfr: 0224.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0318008.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.15 mOhms | Bulk | ||||
Mfr: 0325.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.22 Ohms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: 0224.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0312.187MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .187A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0128 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.42 Ohms | Bulk | ||||
Mfr: 0325.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 641 mOhms | Bulk | |||||
Mfr: 0235.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | |||||
Mfr: 023501.6HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.025 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 75.8 mOhms | Bulk | ||||
Mfr: 0239.750HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 471 mOhms | Bulk | ||||
Mfr: 0324006.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6A Fast Acting | Not Available Online | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 80 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 120.95 mOhms | Bulk |