Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0209002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020903.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 110 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0311015.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 15A ATO Type | Not Available Online | 311 | Glass Fuses | 15 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case | |||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0230001.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 032602.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 83.5 mOhms | Bulk | ||||
Mfr: 03251.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 40 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 268 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk | |||||
Mfr: 0235.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.03215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0315.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0314030.MX52LP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AB 50MM LEAD RoHS 30A Pigtail version | Not Available Online | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0505020.MX52LEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 20A 52MM LDS Fast Acting 2AB | Not Available Online | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0229.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 0.6AMP | 0In Stock | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 480.5 mOhms | Bulk | |||||
Mfr: 02341.25MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A C/Code | 0In Stock | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 126.2 mOhms | Bulk | |||||
Mfr: 021506.3MXF151SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Single PGT TL FORM | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 02351.25VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.085 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
0In Stock | AGA | Glass Fuses | 1 A | 32 VDC | Bulk | ||||||||||||||
Mfr: 0230002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 0215010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 10AMP | 0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0618.500MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 500mA | Not Available Online | 618 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0618.800MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 800mA | Not Available Online | 618 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 0618002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 2A | Not Available Online | 618 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0618008.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 8A | Not Available Online | 618 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk |