Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 02333.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.15A Medium Acting | 0In Stock | 233 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29.795 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 0216.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 866 mOhms | Bulk | ||||
Mfr: 0217.250HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.04 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.2325 Ohms | Bulk | ||||
Mfr: 031801.8MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
Mfr: 0216.200MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00439 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 Ohms | Bulk | ||||
Mfr: 0224007.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: 023302.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 2.5A Medium Acting | Not Available Online | 233 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.04500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52 mOhms | |||||
0In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||||
Mfr: 0325.700HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 721.5 mOhms | Bulk | |||||
Mfr: 0219.500MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0318004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.25 mOhms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: 02301.25HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Bulk | ||||
Mfr: 031801.8HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8 Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 94.25 mOhms | Bulk | ||||||
0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 26900 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.21 mOhms | Bulk | |||||
Mfr: 0219.160MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.31 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.55 Ohms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: 0313.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 554 mOhms | Bulk | ||||
Mfr: 0232001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Medium Acting | 0In Stock | 232 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1.373 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 92.25 mOhms | Bulk | ||||
Mfr: 031801.6MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 93.35 mOhms | Bulk | |||||
Mfr: 0315.031HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 430 Ohms | Bulk |