Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.125 mOhms | Bulk | |||||
Mfr: 03121.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0314.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.466 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 252 mOhms | Bulk | |||
Mfr: 023306.3MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6.3A Medium Acting | 0In Stock | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 151.905 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.6 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||
Mfr: 0314010.MXANP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A FA 3AB CERAMIC CC | 0In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0313001.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
Mfr: 0875002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 8.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.87 mOhms | Bulk | ||||
Mfr: 23016300021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 02301.25DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Reel | ||||
Mfr: 0874.200MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .200.A 3.6X10 FA PT | Not Available Online | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0165 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 920 mOhms | Bulk | ||||
Mfr: 0208003.DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Reel | ||||
0In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | |||||
0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.22 mOhms | Bulk | |||||
Mfr: 0216.160HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.349 Ohms | Bulk | ||||
Mfr: 0217.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00478 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
0In Stock | 234 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 26.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.1 mOhms | Bulk | |||||
Mfr: 0235.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.25AMP | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.25 Ohms | Bulk | ||||||
Mfr: 0215012.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A TD HBC | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.125 mOhms | Bulk | ||||
Mfr: 0315004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.05 mOhms | Bulk | ||||
Mfr: 2206002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 2A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 49.7 mOhms | Bulk | |||||
Mfr: 20106300021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .630A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk |