Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 031201.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 93.35 mOhms | Bulk | ||||
Mfr: 0313.031VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 430 Ohms | Bulk | ||||
Mfr: 0229.350VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .350A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.31 Ohms | Bulk | |||
Mfr: 031301.5VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 100 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 191 mOhms | Bulk | |||||
Mfr: 0313.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.375AMP | 0In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | ||||
Mfr: 022903.5VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.2 mOhms | Bulk | |||
0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGU060.VPG TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 60A 5AG AGU Au Plated | 0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 023901.6VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 120.5 mOhms | Bulk | ||||
Mfr: 02391.25VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.525 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 198 mOhms | Bulk | ||||
Mfr: 02393.15VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 41.35 mOhms | Bulk | ||||
Mfr: 023501.6HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.025 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 75.8 mOhms | Bulk | ||||
Mfr: 0218.800TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 0325007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 47.3 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 22.7 mOhms | Bulk | ||||
Mfr: 0239005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | ||||
Mfr: 0324030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0225.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | ||||
Mfr: 0224007.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||||
0In Stock | 314 | Ceramic Fuses | 30 A | Fast Blow | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||||
Mfr: 03151.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 0318.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V.062A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0318.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0055 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.13 Ohms | Bulk | ||||
Mfr: 0216.250TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | ||||
Mfr: 0235007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A PT UL LBC Fast Acting | 0In Stock | 235 | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.7 mOhms | Bulk |