Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 4.000In StockCartridge Fuses 1000V 3AB FA 1A | 4.000In Stock | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.58 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 80 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.95 mOhms | Bulk | ||||||
Mfr: 0215010.TXP TTI: 0215010.TXP Littelfuse Availability: 300In StockCartridge Fuses 250V 5x20 PGT 10A | 300In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | |||||
Mfr: 021606.3MXP TTI: 021606.3MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 6.3A Fast Acting | 7.000In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.429 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | |||||
Mfr: 0218008.MXP TTI: 0218008.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: 0314015.MXP TTI: 0314015.MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 15A Fast Acting | 7.000In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | 576-0314015.HXP 0314015.HXP | |||
Mfr: 0313003.HXP TTI: 0313003.HXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 3A Slo-Blo | 3.000In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.25 mOhms | Bulk | |||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 3.000In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | |||||
Mfr: 0218002.TXP TTI: 0218002.TXP Littelfuse Availability: 100In Stock600 On Order Expected 21-Apr-27 Cartridge Fuses 250V 2A IEC TD LBC | 100In Stock600 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||||
Mfr: 02183.15TXP TTI: 02183.15TXP Littelfuse Availability: 600In StockCartridge Fuses 250V 3.15A IEC TD LBC | 600In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||||
Mfr: 0208002.MXEP TTI: 0208002.MXEP Littelfuse Availability: 1.000In StockCartridge Fuses 350V 2A FA PT 2AG PB-FREE | 1.000In Stock | 208 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 2.169 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||||
200In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | 576-313001 313001 576-313001P 313001P | |||||
Mfr: 0215015.MXP TTI: 0215015.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 5x20 TL HBC 250V 15A | 3.000In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1237 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||
Mfr: 0215001.MXP TTI: 0215001.MXP Littelfuse Availability: 0In Stock25.000 On Order Expected Cartridge Fuses 250V 1A Slo-Blo | 0In Stock25.000 On Order Expected | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk | |||||
Mfr: 0217005.MXP TTI: 0217005.MXP Littelfuse Availability: 0In Stock25.000 On Order Expected Cartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock25.000 On Order Expected | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 02173.15MXP TTI: 02173.15MXP Littelfuse Availability: 0In Stock15.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock15.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: 0215002.HXP TTI: 0215002.HXP Littelfuse Availability: 0In Stock1.000 On Order Expected 10-Feb-27 Cartridge Fuses 250V 2A Slo-Blo | 0In Stock1.000 On Order Expected 10-Feb-27 | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | |||||
Mfr: 0216001.MXEP TTI: 0216001.MXEP Littelfuse Availability: 0In Stock30.000 On Order Expected Cartridge Fuses 250V 1A Fast Acting | 0In Stock30.000 On Order Expected | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 0In Stock22.000 On Order Expected Cartridge Fuses 250V 3.15A Slo-Blo | 0In Stock22.000 On Order Expected | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: 0324030.MX52LP TTI: 0324030.MX52LP Littelfuse Availability: 0In Stock10.000 On Order Expected Cartridge Fuses 250V 30A 52MM Lead Fast Acting 3AB | 0In Stock10.000 On Order Expected | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: 021502.5MXEP TTI: 021502.5MXEP Littelfuse Availability: 0In Stock5.000 On Order Expected Cartridge Fuses 250V 2.5A Slo-Blo | 0In Stock5.000 On Order Expected | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.55 mOhms | Bulk | |||||
Mfr: 0326010.HXP TTI: 0326010.HXP Littelfuse Availability: 0In Stock2.600 On Order Expected Cartridge Fuses 250V 10A Slo-Blo | 0In Stock2.600 On Order Expected | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 137 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | |||||
Mfr: 0215016.MXP TTI: 0215016.MXP Littelfuse Availability: 0In Stock5.000 On Order Expected Cartridge Fuses 250V HBC TL 5X20 16A | 0In Stock5.000 On Order Expected | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1408 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 mOhms | Bulk | |||||
Mfr: 0314020.HXP TTI: 0314020.HXP Littelfuse Availability: 0In Stock36.500 On Order Expected Cartridge Fuses 250V 20A Fast Acting | 0In Stock36.500 On Order Expected | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: 0312.600MXP TTI: 0312.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 362 mOhms | Bulk |