Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||||
Mfr: 0315.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
Mfr: 0213.315MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Slo-Blo | Not Available Online | 213 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0219.400MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | ||||
0In Stock | 311 | Glass Fuses | 25 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 301 | Glass Fuses | 1 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 2.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0326.031HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 332.5 Ohms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 311 | Glass Fuses | 10 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 375 mOhms | Bulk | |||||
Mfr: 0326.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 8.92 Ohms | Bulk | |||||
Mfr: 0224.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 152 mOhms | Bulk | |||
0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0326.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 10 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.00148 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.3248 kOhms | Bulk | ||||
Mfr: 0235.700HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.156 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | ||||
Mfr: 02292.25MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 582.5 mOhms | Bulk | |||||
Mfr: 02292.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 seec | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
Not Available Online | 311 | Glass Fuses | 6 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 311 | Glass Fuses | 6 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0326.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.22 Ohms | Bulk |