Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02200038MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 220 | Glass Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 50 A | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||||
Mfr: 0314007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Not Available Online | 6.3 A | Holder / Clip | Clip | Bulk | |||||||||||||||
Mfr: 0216005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02163.15VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3.15AMP | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||||
Mfr: 220502.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 50.15 mOhms | Bulk | |||||
Not Available Online | 311 | Glass Fuses | 7 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 0315.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 0312.100HXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.28 Ohms | Bulk | ||||
Mfr: 0208006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | |||||
Mfr: 0208004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 4A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | Bulk | |||||
Mfr: 0216.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 F HBC 100mA/250V (P) | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
Mfr: 0219.125TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 125mA/250 HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
Mfr: 0219004.MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 RoHS 4A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | ||||
Mfr: 0219004.TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 0225002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 2AG PB 2AMP | 0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||||
Mfr: 022503.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 2AG 3.5AMP | 0In Stock | 225 | Glass Fuses | 3.5 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||||
Mfr: 0229005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125V SB 2AG 5AMP | 0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||||
Mfr: 0230.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.339 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
Mfr: 0315020.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk | ||||
Mfr: 0312.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00960 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
Mfr: 0312.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.3AMP | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0689 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.405 Ohms | Bulk |