Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 02181.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||||||
Mfr: 0324012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | |||
Mfr: 0230006.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | |||
Mfr: 0216008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 8AMP | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | |||||
Mfr: 0235003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3AMP | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | ||||||
Mfr: 0230.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.82 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 0312030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32V FA 3AG 30AMP | 0In Stock | 312 | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 3717 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 023303.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.5A C/Code M | 0In Stock | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | |||||
Mfr: 03132.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.75 mOhms | Bulk | ||||
Mfr: 0315008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 701 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||
Mfr: 0315015.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 031801.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.8 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 93.35 mOhms | Bulk | ||||
Mfr: 031802.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 9.54 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 51.3 mOhms | Bulk | ||||
Mfr: 0324010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0325.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.33 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.935 Ohms | Bulk | ||||
Mfr: 0209002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020903.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 110 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0311015.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 15A ATO Type | Not Available Online | 311 | Glass Fuses | 15 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case | |||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0230001.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 032602.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 83.5 mOhms | Bulk | ||||
Mfr: 03251.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 40 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 268 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk |