Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 32104000021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 5X25MM .400A M/TL Indicator | Not Available Online | 321 | Ceramic Fuses | 400 mA | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0216.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.315AMP | 0In Stock | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 0325.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.22 Ohms | Bulk | ||||
Mfr: 0216.080TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 80mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00084 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.885 Ohms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
Mfr: 0215004.MXK24P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 5x20mm Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 46.96 A2 sec | Holder / Clip | Radial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0215005.MXF162SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 02351.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0618.800MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 800mA | Not Available Online | 618 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
Mfr: 0618004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 4A | Not Available Online | 618 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.9 mOhms | Bulk | ||||
Mfr: 06181.25MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 1.25A | Not Available Online | 618 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 0216005.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 5A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
0In Stock | 240 | Ceramic Fuses | 300 mA | Fast Blow | 5 mm x 25 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | Holder / Clip | Clip | Reel | ||||||||||||||||
Mfr: 0216010.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 021606.3MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0324005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.2 mOhms | Bulk | |||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0324015.MXSPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3AB 15A Single Fast Acting PGT | Not Available Online | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0617.500MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) F LBC 500mA | Not Available Online | 617 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
Mfr: 0617010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) F LBC 10A | Not Available Online | 617 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.3 mOhms | Bulk | ||||
Mfr: 02161.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
0In Stock | 10 A | 400 VAC | 400 VDC | ||||||||||||||||
Mfr: 0230.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk |