Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021901.6MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 0235.800HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 192 mOhms | Bulk | |||||
Mfr: 0234004.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Medium Acting | Not Available Online | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 32 mOhms | ||||||
Not Available Online | 230 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | 20 A2 sec | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 031802.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 51.3 mOhms | Bulk | |||||
Mfr: CY14X51G10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500 Volts Cylindrical Fuses | Not Available Online | CY | Specialty Fuses | 8 A | Fast Blow | 14 mm x 51 mm | 500 VAC | 80 kA | Holder | Clip | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 0.16 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | 1.95 Ohms | Bulk | ||||||
0In Stock | 201 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 0.35 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0217.500TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
Mfr: 0313003.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.3 mOhms | Bulk | ||||
Mfr: 0208.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | |||||
Mfr: 0313004.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | ||||
Mfr: 0208004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 4A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 020801.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 71.2 mOhms | Bulk | ||||
Mfr: 03136.25HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 2205.250HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A SB 2AG Pb-FREE | 0In Stock | 2205 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.43 Ohms | Bulk | |||||
Mfr: 0315.187HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
Mfr: 0318003.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 42.65 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||||
Mfr: 0215.315MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
0In Stock | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | ||||
Mfr: 0325.100HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 33.55 Ohms | Bulk | |||||
Mfr: 0230.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk | |||
0In Stock | 875 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 134.59 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.7 mOhms | Bulk | |||||
Mfr: 0874010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A | Not Available Online | 874 | Ceramic Fuses | 10 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 70.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk |