Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02131.25MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 PGT T1 T LBC 1.25A/250V-P | 0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.65 mOhms | Reel | ||||
Mfr: 02133.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 PGT T1 T LBC 3.15A/250V-P | 0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0225.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0224.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 152 mOhms | Bulk | |||
Mfr: 0224001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0224008.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 8A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | ||||||
Mfr: 0229.500VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0229003.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | |||
Mfr: 02292.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
Mfr: 0230005.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||
Mfr: 02092.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 39 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 02092.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 39 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0216005.MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 021506.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 6.3AMP | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0216.063VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 021601.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
Not Available Online | 362 (8AG) | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 023003.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Bulk | |||
Mfr: 0232002.MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 2A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 37 mOhms | Bulk | |||||
0In Stock | 232 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.18 mOhms | Bulk | ||||||
Mfr: 0235.250VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0166 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.25 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 11.29500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 296.5 mOhms | Bulk | |||||
Mfr: 0239001.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 11.295 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 296.5 mOhms | Bulk |