Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021506.3MRET1P TTI: 021506.3MRET1P Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A/250V (P) PGT REEL T1 T HBC | Not Available Online | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Reel | |||||
Mfr: 02341.25MXP TTI: 02341.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 3.39 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 126.2 mOhms | Bulk | |||||
Mfr: 0322025.HXP TTI: 0322025.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.9 mOhms | Bulk | |||||
Mfr: 0217.630MXP TTI: 0217.630MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.41 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||||
Mfr: 0216005.MXEP TTI: 0216005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.3 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||||
Mfr: 087706.3MXEP TTI: 087706.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 63 A | 190 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | |||||
0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 8.394 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | ||||||
Mfr: 0216.125MXEP TTI: 0216.125MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00546 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 0217.100MXP TTI: 0217.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | |||||
0In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | 576-312001 312001 | |||||
Mfr: 0218.050MXP TTI: 0218.050MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .05A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.35 mOhms | Bulk | ||||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 14-Apr-27 | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | |||||
Mfr: 0234004.MXP TTI: 0234004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Medium Acting | 0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 10.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.35 mOhms | Bulk | |||||
0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | 91 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | ||||||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||||
Mfr: 02191.25MXAP TTI: 02191.25MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 27.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | ||||||
Mfr: 0505025.MXP TTI: 0505025.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 20-Jan-27 Cartridge Fuses 500V 25A 3AB PB-FREE | 0In Stock3.000 On Order Expected 20-Jan-27 | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 145 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||
Mfr: 02181.25TXP TTI: 02181.25TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||||
0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk |