220 - Littelfuse - Cartridge Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02200003MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .35A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 60 A | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||||
Mfr: 02200019MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V 3A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02200038MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 220 | Glass Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 50 A | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||||
Mfr: 02200030MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 2AG .375A | 0In Stock | 220 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | ||||
Mfr: 02200007DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V FA PT 2AG 3A | 0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 60 A | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Reel | ||||
0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | ||||||
Mfr: 02200003DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .35A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 02200003DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .35A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 02200010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .550A SB PT 2AG Pb-FREE | 0In Stock | 220 | Glass Fuses | 550 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 494.5 mOhms | Bulk | ||||
Mfr: 02200003DRT2P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Reel | |||||
Mfr: 02200010MRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 2AG .550 | 0In Stock | 220 | Glass Fuses | 550 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 494.5 mOhms | Bulk | ||||
Mfr: 02200013DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 5A FA PT 2AG Pb-FREE | 0In Stock | 220 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 100 A | 17 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Reel | ||||
Mfr: 02200011MRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 2AG .350A | 0In Stock | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Bulk | |||||
0In Stock | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Bulk | ||||||
Mfr: 02200003DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Reel | |||||
Mfr: 02200003DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 02200029MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses SB 2AG PB FREE .350A | 0In Stock | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Bulk | |||||
Mfr: 02200059DRT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A Slo-Blo 2AG | 0In Stock | 220 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Reel | ||||
Mfr: 02200007DAT1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA PGT 2AG WLD | 0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 60 A | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Ammo Pack | |||||
Mfr: 02200003DRT3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo | 0In Stock | 220 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.31 Ohms | Reel | |||||
Not Available Online | 220 | 1 A | 350 VAC | 100 A | - 60 C | + 125 C | 102.7 mOhms | ||||||||||||
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 5 A | 300 VAC | 100 A | - 60 C | + 125 C | 18.6 mOhms | ||||||||||||
Not Available Online | 220 | 500 mA | 300 VAC | 10 kA | - 60 C | + 125 C | 265 mOhms |