229 - Littelfuse - Cartridge Fuses
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: 0229.500MXP TTI: 0229.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: 0229.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 0.75AMP | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 343 mOhms | Bulk | |||||
Mfr: 022901.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 1.5AMP | 0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||||
Mfr: 02291.25VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 16.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||||
Mfr: 0229.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 0229.350MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 1.31 Ohms | Bulk | ||||
Mfr: 02291.25HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | |||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | ||||
Mfr: 0229.375HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: 0229.750HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 343 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.2 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||||
Mfr: 0229.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 0.5AMP | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||||
Mfr: 0229001.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | ||||
Mfr: 022901.5VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 20 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||
Mfr: 0229005.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||
Mfr: 022902.5MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 50.15 mOhms | Bulk |