231 - Littelfuse - Cartridge Fuses
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23121000029 TTI: 23121000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 10A 6.3x32MM W/O LEADS VFA | Not Available Online | 231 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 20 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | |||
Mfr: 23118000029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 8.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10 Ohms | Bulk | ||||
Mfr: 23118000009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 8.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10 Ohms | Bulk | ||||
Mfr: 23112500009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 440 mOhms | Bulk | ||||
Mfr: 23111600029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1.6A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: 23115000029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 5.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.5 Ohms | Bulk | |||
Mfr: 23114000029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 4.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 1.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||
Mfr: 23113150029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 3.15A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 750 mOhms | Bulk | ||||
Mfr: 23121250029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 12.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 Ohms | Bulk | |||
Mfr: 23121000409 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 10A 6.3x32MM W/LEADS VFA | Not Available Online | 231 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 20 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | |||
Mfr: 23112500029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 440 mOhms | Bulk | ||||
Mfr: 23116300029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: 23112000029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 350 mOhms | Bulk | ||||
Mfr: 23114000009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 4.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 23121600029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 16A 500V 6.3x32MM Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 68 Ohms | Bulk | |||
Not Available Online | 231 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 750 mOhms | ||||||
Not Available Online | 231 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 350 mOhms | ||||||
Mfr: 23116300009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5 Ohms | Bulk | ||||
Not Available Online | 231 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | |||||||
Mfr: 23121600009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 16A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 68 Ohms | Bulk | ||||
Mfr: 23121250009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 12.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 Ohms | Bulk | ||||
Mfr: 23121000009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 10A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | ||||
Not Available Online | 231 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.5 Ohms |