234 - Littelfuse - Cartridge Fuses
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02343.15MXP TTI: 02343.15MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 29.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 0234005.MXEP TTI: 0234005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 21.4 mOhms | Bulk | |||||
Mfr: 023401.6MXP TTI: 023401.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 6.14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 88.4 mOhms | Bulk | ||||
Mfr: 0234001.MXP TTI: 0234001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Medium Acting | 0In Stock | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | ||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 80.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.35 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 33.015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||||
Mfr: 023406.3MXP TTI: 023406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Medium Acting | 0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 37.685 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.75 mOhms | Bulk | ||||
Mfr: 0234005.MXP TTI: 0234005.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Medium Acting | 0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 20.645 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | ||||
Mfr: 02341.25MXP TTI: 02341.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 3.39 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 126.2 mOhms | Bulk | ||||
Mfr: 0234004.MXP TTI: 0234004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Medium Acting | 0In Stock | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 10.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.35 mOhms | Bulk | ||||
Mfr: 02343.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 68.35 mOhms | Bulk | ||||||
Mfr: 023401.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 88.4 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||||
Mfr: 023402.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 52 mOhms | ||||||
Mfr: 023402.5MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 17.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.1 mOhms | Bulk | ||||
Mfr: 023406.3MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Medium Acting | Not Available Online | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | ||||||
Mfr: 0234005.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Medium Acting | Not Available Online | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | ||||||
Mfr: 0234010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Medium Acting | 0In Stock | 234 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 10.73 mOhms | Bulk | |||||
Mfr: 0234003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Medium Acting | 0In Stock | 234 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 43.1 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk | ||||||
Mfr: 023402.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A C/Code M | 0In Stock | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 52.1 mOhms | Bulk | |||||
Mfr: 0234001.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Medium Acting | Not Available Online | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 180 mOhms | ||||||
Mfr: 02341.25MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A C/Code | 0In Stock | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 126.2 mOhms | Bulk | |||||
Mfr: 0234008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Medium Acting | 0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 14.35 mOhms | Bulk |