239 - Littelfuse - Cartridge Fuses
274 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02393.15HXP TTI: 02393.15HXP Littelfuse Availability: 1.300In StockCartridge Fuses 250V 3.15A Slo-Blo | 1.300In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.35 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 50.585 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 94.25 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 11.295 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 296.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
Mfr: 0239003.MXP TTI: 0239003.MXP Littelfuse Availability: 0In Stock1.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 3A Slo-Blo | 0In Stock1.000 On Order Expected 21-Apr-27 | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 129.51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.7 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.985 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 909 mOhms | Bulk | |||||
Mfr: 0239.300MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Slo-Blo | Not Available Online | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | ||||
Mfr: 02393.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 41.35 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.07 Ohms | Bulk | ||||||
Mfr: 0239.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75V 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 471 mOhms | Bulk | ||||
Mfr: 0239007.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 305.758 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.4 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 4.12000 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 537.5 mOhms | Bulk | |||||
Mfr: 02391.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.525 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 198 mOhms | Bulk | ||||
Mfr: 0239.600VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.415 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 699 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.8725 Ohms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 7.56500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 415.5 mOhms | Bulk | |||||
Mfr: 0239.250VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.07 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||||
Mfr: 0239.700VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 4.12 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 537.5 mOhms | Bulk | ||||
Mfr: 0239.400VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.02 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.475 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 19.9 mOhms | Bulk |