301 - Littelfuse - Cartridge Fuses
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 301 | Glass Fuses | 30 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 15 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 25 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 3 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 6 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 3 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 1.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 2 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 30 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 25 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 7.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 20 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 2 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 10 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 6 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 1.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 20 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 1 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 2.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 7.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 15 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 301 | Glass Fuses | 5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 1 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 2.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |
- 1
- 2