303 - Littelfuse - Cartridge Fuses
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 303 | Glass Fuses | 1.5 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 1 A | Fast Blow | TR3 | 125 VAC | 125 VDC | 0.039 A2 sec | - 25 C | + 70 C | Bulk | ||||||||
Not Available Online | 303 | Glass Fuses | 4 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 6 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 5 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 10 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 20 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 30 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 15 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 3 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Not Available Online | 303 | Glass Fuses | 2.5 A | Fast Blow | TR3 | 125 VAC | 125 VDC | 0.23 A2 sec | - 25 C | + 70 C | Bulk | ||||||||
Not Available Online | 303 | Glass Fuses | 500 mA | Fast Blow | TR3 | 125 VAC | 125 VDC | 0.042 A2 sec | - 25 C | + 70 C | Bulk | ||||||||
Not Available Online | 303 | Glass Fuses | 2 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk |