324 - Littelfuse - Cartridge Fuses
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324025.MXP TTI: 0324025.MXP Littelfuse Availability: 5.000In StockCartridge Fuses 250V 25A Fast Acting | 5.000In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0324030.MX52LP TTI: 0324030.MX52LP Littelfuse Availability: 0In Stock10.000 On Order Expected Cartridge Fuses 250V 30A 52MM Lead Fast Acting 3AB | 0In Stock10.000 On Order Expected | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
0In Stock | 324 | Ceramic Fuses | 40 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 150 VDC | 400 A | 22925 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.4 mOhms | Bulk | ||||
0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: 0324015.MXP TTI: 0324015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.075 mOhms | Bulk | |||
Mfr: 0324007.MXP TTI: 0324007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0324015.HXP TTI: 0324015.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.075 mOhms | Bulk | |||
Mfr: 0324005.HXP TTI: 0324005.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.2 mOhms | Bulk | |||
0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: 0324030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0324006.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6A Fast Acting | Not Available Online | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Not Available Online | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | ||||
Mfr: 0324004.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
Mfr: 0324002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 5.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0324.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.21 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 826 mOhms | Bulk | |||
Mfr: 0324006.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0324004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
Mfr: 0324012.MXSPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A 3AB Single Fast Acting PGT | Not Available Online | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | |||
Mfr: 0324008.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||
Mfr: 0324025.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 25A Fast Acting | Not Available Online | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0324010.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0324006.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0324001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | |||
Mfr: 0324.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 2.061 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 252 mOhms | Bulk |