325 - Littelfuse - Cartridge Fuses
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0325025.MXP TTI: 0325025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 83.5 mOhms | Bulk | |||
Mfr: 0325030.HXP TTI: 0325030.HXP Littelfuse Availability: 0In StockCartridge Fuses 30A 250VAC 3AB Slo Blo Time Lag | 0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0325020.MXF80P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 20A Slo-Blo 3AB | Not Available Online | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: 032501.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 22 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.65 mOhms | Bulk | |||
Mfr: 032501.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 59.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.95 mOhms | Bulk | |||
Mfr: 032503.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.2A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 214 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 53.9 mOhms | Bulk | ||||
Mfr: 0325008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 19.25 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 19.25 mOhms | Bulk | |||||
Mfr: 0325.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.35 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.92 Ohms | Bulk | ||||
Mfr: 0325.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 13 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 641 mOhms | Bulk | ||||
Mfr: 0325.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 572.5 mOhms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 22.7 mOhms | Bulk | ||||||
0In Stock | 325 | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 69.5 mOhms | Bulk | ||||||
Mfr: 0325.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.316 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.77 Ohms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 176 mOhms | Bulk | ||||||
Mfr: 03251.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 268 mOhms | Bulk | |||||
Mfr: 032502.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.8A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 232 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 69.5 mOhms | Bulk | ||||
Mfr: 0325.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 150 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.143 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.45 Ohms | Bulk | ||||
Mfr: 0325.250HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.43 Ohms | Bulk | |||||
Mfr: 0325020.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 20A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk |