506 - Littelfuse - Cartridge Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0506016.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 600V 16A Fast Acting | Not Available Online | 506 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | ||||
Mfr: 0506015.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600VDC 15A 3AB PT | 0In Stock | 506 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0506020.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 600V 20A Fast Acting | Not Available Online | 506 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 6 mOhms | Bulk | ||||
Mfr: 0506015.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 15A Fast Acting | 0In Stock | 506 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | ||||
Mfr: 0506016.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600VDC 16A 3AB PT | 0In Stock | 506 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VDC | Board Mount | Axial | Bulk |