511 - Littelfuse - Cartridge Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 511 | Glass Fuses | 40 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 20 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 60 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 50 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 25 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 10 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 30 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 35 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 15 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 511 | Glass Fuses | 5 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VDC | Holder / Clip | Clip |