Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR1-2410TD3-R TTI: TR1-2410TD3-R Eaton Electronics Availability: 2.000In StockCartridge Fuses 2410 SMD time-delay fuse, 3A | 2.000In Stock | 2410T | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 26.3 mOhms | ||||||
7.970In Stock | PV-A10 | Specialty Fuses | 2 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
Mfr: BK-1A3400-09-R TTI: BK-1A3400-09-R Bussmann / Eaton Availability: 29.000In StockCartridge Fuses FUSE CLIP FOR 1/4" DIA FUSES | 29.000In Stock | 1A3400 | Fuse Clips | 20 A | 10.3 mm (13/32 in), 5AG, Midget | Reel | |||||||||||||
Mfr: BK1-S506-6-3-R TTI: BK1-S506-6-3-R Bussmann / Eaton Availability: 26.000In StockCartridge Fuses 63MA Time Delay Low Breaking Glass | 26.000In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | |||||||
Mfr: BK1-S506-2-R TTI: BK1-S506-2-R Bussmann / Eaton Availability: 2.000In Stock5.000 On Order Expected 15-Jan-27 Cartridge Fuses S506 2A TD | 2.000In Stock5.000 On Order Expected 15-Jan-27 | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | |||||||
Mfr: BK1-S505-10-R TTI: BK1-S505-10-R Coiltronics / Eaton Availability: 4.000In StockCartridge Fuses S505 10A TD | 4.000In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S505-4-R TTI: BK1-S505-4-R Coiltronics / Eaton Availability: 2.000In Stock15.000 On Order Expected Cartridge Fuses S505 4A TD | 2.000In Stock15.000 On Order Expected | S505 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDA-30-R TTI: BK-MDA-30-R Bussmann / Eaton Availability: 4.000In StockCartridge Fuses 30 AMP 250 VAC 125 VDC SLOW BL | 4.000In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 2.43 mOhms | ||||||
Mfr: BK-ABC-30-R TTI: BK-ABC-30-R Bussmann / Eaton Availability: 200In Stock100 On Order Expected 28-Dec-26 Cartridge Fuses 30 AMP 250VAC FA | 200In Stock100 On Order Expected 28-Dec-26 | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.225 mOhms | ||||||
Mfr: BK1-S506-125-R TTI: BK1-S506-125-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 125mA TD | 1.000In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-160-R TTI: BK1-S506-160-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 160mA TD | 1.000In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-ABC-20-R TTI: BK-ABC-20-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 20 AMP 250VAC FA | 100In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Reel | 3.66 mOhms | ||||||
0In Stock | PV-A10 | Specialty Fuses | 1 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
Mfr: TR1-2410TD5-R TTI: TR1-2410TD5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 13.3 mOhms | ||||||
Mfr: TR1-2410TD4-R TTI: TR1-2410TD4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 18.5 mOhms | ||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 mOhms | ||||||
Mfr: BK-S520-20-R TTI: BK-S520-20-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 420VAC 5X20MM | 0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | |||||
Mfr: BK-S505SC-3-15-R TTI: BK-S505SC-3-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
Mfr: C310T-SC-2-R-TR1 TTI: C310T-SC-2-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 26.5 mOhms | |||||
Not Available Online | PV-A10 | Specialty Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
0In Stock | S505H | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 55 mOhms | |||||||
Mfr: FWP-100A22FI TTI: FWP-100A22FI Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 100A 700V 22X58 INDICATED | Not Available Online | FWP-22FI | Specialty Fuses | 100 A | Fast Blow | 22 mm x 58 mm | 400 A | Holder | Clip | Bulk | |||||||||
Mfr: TR1-2410TD7-R TTI: TR1-2410TD7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 8.7 mOhms | ||||||
Mfr: TR1-2410TD1-5-R TTI: TR1-2410TD1-5-R Eaton Electronics Availability: 0In Stock6.000 On Order Expected 25-Mar-27 Cartridge Fuses 2410 SMD time-delay fuse, 1.5A | 0In Stock6.000 On Order Expected 25-Mar-27 | 2410T | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 63 mOhms | ||||||
Mfr: TR1-2410TD2-5-R TTI: TR1-2410TD2-5-R Eaton Electronics Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Cartridge Fuses 2410 SMD time-delay fuse, 2.5A | 0In Stock2.000 On Order Expected 26-Feb-27 | 2410T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 35 mOhms |