Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 63 mOhms | |||||||
Mfr: BK/AGC-1TT-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1A 250V COLOR BAND Double Tan | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | BK-AGC-1TT-R | |||||
Mfr: BK/MDL-2-1/2EX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V COLOR BAND Single Light Blue | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 81 mOhms | BK-MDL-2-1-2EX-R | |||||||
Mfr: BK-S520-V-12-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | S520 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.1 mOhms | ||||||
0In Stock | FWP-G-14F | |||||||||||||||||||
Mfr: BK/GDC-160MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .16A Time Delay | Not Available Online | GDC | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.27 Ohms | BK-GDC-160MA | |||||||
Mfr: BK/ABC-V-3 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 3A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Board Mount | Axial | Bulk | 47 mOhms | ABC-V-3 BK-ABC-V-3 | ||||||
Mfr: BK1/S506-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 6.3A TD | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK1-S506-6-3-R | |||||||
0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7 mOhms | BK-AGC-12-R | ||||||
Mfr: BK/AGC-14-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | BK-AGC-14-R | |||||
Mfr: BK/ABC-V-2-1/2R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | Bulk | 61 mOhms | BK-ABC-V-2-1-2R | ||||||
Mfr: BK/S500-V-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 2.5A -V FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-2-5-R | |||||||||
Mfr: BK/S500-V-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 800mA -V FA | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-800-R | |||||||||
Mfr: BK/S506-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 250mA -V TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-250-R | |||||||||
Mfr: BK1/S506B-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A C/B | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506B-4-R | |||||||||
Mfr: BK/S501-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1.6A -V FA | 0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-1-6-R | |||||||||
Mfr: BK1/GMC-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1.5A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-5-R | |||||||||
Mfr: BK1/GMC-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-R | |||||||||
Mfr: BK1/GMC-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: BK1/GMD-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-5-R | |||||||||
Mfr: BK1/GMD-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1A TD BK1 | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-R | |||||||||
Mfr: BK1/GMD-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses GMD 2.5A TD BK1 | Not Available Online | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-2-5-R | |||||||||
0In Stock | AGA | Glass Fuses | 250 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Mfr: BK1/S505-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505 2.5A TD | 0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-5-R | |||||||||
Mfr: BK1/S505-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505 3.15A TD | 0In Stock | S505 | Bulk | BK1-S505-3-15-R |