Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1/GMC-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-250-R | |||||||||
Mfr: BK1/GMC-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-4-R | |||||||||
Mfr: BK1/GMC-700-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 700mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 700 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-700-R | |||||||||
Mfr: BK1/GMC-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 750mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-750-R | |||||||||
Mfr: BK1/GMD-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.6A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-6-R | |||||||||
Mfr: BK1/S501-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA FA BK1 1000 BAG -R | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 340 mOhms | BK1-S501-630-R | |||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/ABC-V-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1/2A -V BUSS FA 100 BOX | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 6.8 mOhms | BK/ABC-V-1/2 | ||||||
Mfr: MDL-V-2-8-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK1/GMC-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 100mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-100-R | |||||||||
0In Stock | MDQ-V | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: MDQ-V-2-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDQ-V | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: MDQ-V-3-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDQ-V | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 15 mOhms | ||||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.1 mOhms | |||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: AHC-V-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3.15A | 0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: BK-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 1A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-V2-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 10A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-ADC-V2-20-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 500V 3AB Axial fuse, 20A | Not Available Online | ADC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk |