Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CLE | 80 A | 15 kVAC | Bulk | ||||||||||||||||
0In Stock | HLE | 15 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | AHLE | 20 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
0In Stock | AHLE | 250 A | 3 kVAC | 50 kA | Bulk | |||||||||||||||
Not Available Online | CLPT | |||||||||||||||||||
0In Stock | CLPT | |||||||||||||||||||
0In Stock | CLPT | |||||||||||||||||||
0In Stock | CLT-Q | |||||||||||||||||||
0In Stock | MCLS | |||||||||||||||||||
0In Stock | MCLS | |||||||||||||||||||
0In Stock | MCLS | |||||||||||||||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 10 kA | Board Mount | Axial | Bulk | 16 mOhms | BK-ABC-BV-7-R | ||||||||
0In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.55 Ohms | BK-AGC-B-1-4-R | ||||||
0In Stock | MDA | Ceramic Fuses | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 9.25 mOhms | ||||||||||
0In Stock | MDA | Ceramic Fuses | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 125 VDC | 1.5 kA, 10 kA | Board Mount | Axial | Bulk | 2.465 mOhms | BK-MDA-V-30-RJ | ||||||||
Mfr: BK/MDL-1-1/4LX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .25A 250V COLOR BAND Single Violet | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 205 mOhms | BK-MDL-1-1-4LX-R | |||||||
0In Stock | BHCL | 200 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 150 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 250 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 25 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCL | 300 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | HCLS | 24 A | 5.5 kVAC | Bulk | ||||||||||||||||
0In Stock | BCLS | Glass Fuses | 200 A | 15 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BHLE | 150 A | 15 kVAC | 63 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 175 A | 15 kVAC | 63 kA | Bulk |