Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AHC-V2-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 8A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-V-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3.15A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK-AHC-V2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 5A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK1-S505H-12-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 12A, cartridge | Not Available Online | S505H | Ceramic Fuses | 12 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: BK1-S505H-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 15A, cartridge | 0In Stock | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: BK1-S505H-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, cartridge | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: BK-ADC-12-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 500V 3AB Cartridge fuse, 12A | Not Available Online | ADC | Ceramic Fuses | 12 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: TR1-2410FA800-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 2410 SMD fast-acting fuse, 800mA | Not Available Online | 2410F | Ceramic Fuses | 800 mA | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | |||||||
Mfr: AHC-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 4-in | 0In Stock | AHC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | ||||||
Mfr: BK-AHC-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | ||||||
Mfr: AHCF-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 20 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | |||||
Mfr: AHCF-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: AHC-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 18A, 4-in | 0In Stock | AHC | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: BK-AHCF-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.9 mOhms | ||||||
Mfr: BK-AHCF-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AHCF-V2-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: MDP-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 12A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 9.4 mOhms | ||||
0In Stock | MDP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 375 mOhms | |||||
Mfr: MDP-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 2.58 Ohms | ||||
Mfr: BK1-MDP-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 192 mOhms | ||||
Mfr: BK1-MDP-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 66.4 mOhms | ||||
Mfr: BK1-MDP-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 3A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.5 mOhms | ||||
Mfr: BK1-MDP-6-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.5 mOhms | ||||
Mfr: BK1-MDP-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 8A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.1 mOhms | ||||
Mfr: BK-MDP-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 30A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms |