Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDF | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
0In Stock | BHCLS | |||||||||||||||||||
0In Stock | BHCLS | |||||||||||||||||||
0In Stock | LHLE | |||||||||||||||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 113 mOhms | BK-S501-1-6-R | ||||||||
Not Available Online | FWP-G-22F | |||||||||||||||||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Blister Pack | 6 mOhms | |||||||||
Mfr: BK/AGC-3YY-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Double Yellow | 0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 35 mOhms | BK-AGC-3YY-R | |||||
Mfr: BK/AGC-4BB-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Double Black | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-4BB-R | |||||
Mfr: BK/MDL-3RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Single Red | 0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 57 mOhms | BK-MDL-3RX-R | |||||||
0In Stock | TDC17 | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 250 VDC | Holder / Clip | Clip | 0 C | + 35 C | Bulk | |||||||||
0In Stock | ||||||||||||||||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S501-1-6-R | ||||||||||
0In Stock | C459 | Glass Fuses | 8 A | Holder / Clip | Clip | Bulk | BK-C459-8A | |||||||||||||
0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Bulk | BK-1A3400-12-R | ||||||||||||||
Mfr: BK1/C436-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 436 5A 1000 | 0In Stock | C436 | Glass Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | BK1-C436-5A | ||||||||||
0In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: TR2-S505H-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 8A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Reel | 7 mOhms | |||||||
Mfr: BK-S505H-V-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 3.15A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 31 mOhms | BK-S505H-V-3-15-R | ||||||
Mfr: BK-S505H-V-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1.6A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 70 mOhms | BK-S505H-V-1-6-R | ||||||
Mfr: BK-S505H-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 4A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 19 mOhms | |||||||
0In Stock | FWX_14F | Specialty Fuses | 1 A | Fast Blow | 14 mm x 51 mm | 250 VAC | 200 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK/AGX-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 478.5 mOhms | BK-AGX-1-2 | |||||||
Mfr: BK/C515-750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 750mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 260 mOhms | C515-750MA BK-C515-750MA |