Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GDC | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-GDC-4A | ||||||||
Mfr: BK/GDB-1.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | GDB | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | BK-GDB-1-25A | |||||||
Mfr: BK/MDL-15/100 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .15A Time Delay Glass | Not Available Online | MDL | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-15-100 | ||||||||
Mfr: BK/C515-1.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.5A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 100 mOhms | C515-1-5A BK-C515-1-5A | |||||||
0In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-9 | |||||||||
Mfr: BK/GMA-V-4A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC FAST AXIAL | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 26 mOhms | GMA-V-4A BK-GMA-V-4A | |||||||
Mfr: BK/GMC-V-7A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 7A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | Bulk | 12 mOhms | GMC-V-7A BK-GMC-V-7A | |||||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 2.15 mOhms | BK-AGX-30 | ||||||||
Mfr: BK/AGC-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-2-10-R | |||||
Mfr: BK/GDC-125MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .125A Time Delay | Not Available Online | GDC | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.97 Ohms | BK-GDC-125MA | |||||||
Mfr: BK/S501-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 73 mOhms | BK-S501-2-R | |||||||
Mfr: BK/GMA-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 839 mOhms | BK-GMA-315-R | |||||||
0In Stock | AGU | Glass Fuses | 15 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GMC-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 67 mOhms | BK-GMC-1-6-R | |||||||
Mfr: BK/GMC-200-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 200mA 250VAC TD GMC Series | Not Available Online | GMC | Glass Fuses | 200 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.395 Ohms | BK-GMC-200-R | |||||||
Mfr: BK/GMC-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.4 Ohms | BK-GMC-125-R | |||||||
0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 195 mOhms | BK-ABC-1-R | |||||||
Mfr: BK/ABC-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | BK-ABC-3-R | ||||||
Mfr: BK/GDA-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 113 mOhms | BK-GDA-1-6A | |||||||
Mfr: BK/GDB-250MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | GDB | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.3 Ohms | GDB-250MA BK-GDB-250MA | |||||||
Mfr: AGC-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-3-2-10-R | |||||
Mfr: BK/GMD-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 315mA Axial Lead | 0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 890 mOhms | BK-GMD-V-315-R | |||||||
Mfr: BK/SFE-20YX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-20YX | ||||||||
Mfr: BK/AGC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 1000A Axial Lead | 0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6 mOhms | BK-AGC-V-12-R | |||||
Mfr: BK/MDA-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 12A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 1.925 Ohms | BK-MDA-V-12-R |