Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MDQ | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 132.5 mOhms | BK-MDQ-2 | ||||||||
Mfr: BK/MDA-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 20A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 3.58 mOhms | BK-MDA-V-20-R | ||||||
Mfr: BK/MDL-V-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/4A Axial Lead | 0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 3.208 Ohms | BK-MDL-V-1-4-R | |||||||
0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDQ | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 17.15 mOhms | BK-MDQ-6 | ||||||||
Mfr: BK/ABC-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 18A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 4.65 mOhms | BK-ABC-V-18-R | ||||||
Mfr: BK/ABC-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 16 mOhms | BK-ABC-V-7-R | ||||||
Mfr: BK/AGC-V-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/16A Axial Lead | 0In Stock | AGC | Glass Fuses | 62.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | BK-AGC-V-1-16-R | |||||
Mfr: BK/ABC-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ROHS COMPLIANT | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 2.225 mOhms | BK-ABC-V-30-R | ||||||
Mfr: BK/AGC-20PX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | BK-AGC-20PX | |||||
0In Stock | MBO | Ceramic Fuses | 20 A | Fast Blow | Holder / Clip | Clip | Bulk | |||||||||||||
0In Stock | MBO | Ceramic Fuses | 8 A | Fast Blow | Holder / Clip | Clip | Bulk | |||||||||||||
0In Stock | AGW | Glass Fuses | 6 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 12.4 mOhms | |||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-8 | |||||||||||||||
0In Stock | Bulk | AGX-3-8 | ||||||||||||||||||
0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/MDL-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/8A Axial Lead | 0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 1.567 Ohms | BK-MDL-V-3-8-R | |||||||
Mfr: BK/MDL-V-9-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 9A Axial Lead | 0In Stock | MDL | Glass Fuses | 9 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | Bulk | 12 mOhms | BK-MDL-V-9-R | |||||||
Mfr: MDL-2-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: MDL-3-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-1-2-R |