Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 14 mOhms | S501-6-3-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 245 mOhms | |||||||||
0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-1-25-R | ||||||||||
0In Stock | S505 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-3-15-R | ||||||||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-1-2 | ||||||||||
Mfr: ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 10A -V BUSS FA 4 | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 11 mOhms | |||||||
0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-7 | ||||||||||
0In Stock | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-7 | ||||||||||
Mfr: ABC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | Board Mount | Axial | Bulk | 5.53 mOhms | |||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | 16 mOhms | |||||||||
Mfr: AGC-1/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.55 Ohms | AGC-1-10-R | |||||
Mfr: AGC-1-3/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-3-4-R | |||||
Mfr: BK1/S506-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 8A TD | 0In Stock | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-8-R | |||||||||
Mfr: BK/1A3399-01 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses For 5mm Diameter Fuses | 0In Stock | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-01 | |||||||||||
Mfr: AP/HTC-200M TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses Panel Mount | 0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Ammo Pack | AP-HTC-200M | |||||||||||||
0In Stock | TPN | Specialty Fuses | 200 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | ||||||||||||
0In Stock | AGA | Glass Fuses | 750 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-3-4 | |||||||||
0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: FWA-50A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 50Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 50 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK/GMA-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Fast Acting | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 906 mOhms | GMA-V-300MA BK-GMA-V-300MA | |||||||
Mfr: BK/ABC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 16 mOhms | ABC-V-7 BK-ABC-V-7 | ||||||
Not Available Online | FWC_10F 600V | Specialty Fuses | 16 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk |